
342A112-3-0 | |
|---|---|
DigiKey Part Number | 342A112-3-0-ND |
Manufacturer | |
Manufacturer Product Number | 342A112-3-0 |
Description | HEATSHRNK BOOT BRKOUT 45DEG SZ12 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Side Breakout, 45° Black 12 |
Datasheet | Datasheet |
Category | Large Diameter Recovered 0.240" (6.10mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Small Diameter Supplied 0.260" (6.60mm) |
Series | Small Diameter Recovered 0.118" (3.00mm) |
Packaging Bulk | Large Recovered Length 0.902" (22.91mm) |
Part Status Active | Small Recovered Length 0.839" (21.31mm) |
Type Boot, Transition - Side Breakout, 45° | Total Length Recovered 1.760" (44.70mm) |
Shell Size - Insert 12 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Semi-Rigid | Base Product Number |
Large Diameter Supplied 0.520" (13.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $26.51880 | $10,607.52 |

