Heat Shrink Boot, Transition - Side Breakout, 45° Black 12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

342A112-25/225-0

DigiKey Part Number
342A112-25/225-0-ND
Manufacturer
Manufacturer Product Number
342A112-25/225-0
Description
HEATSHRNK BOOT BRKOUT 45DEG SZ12
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot, Transition - Side Breakout, 45° Black 12
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Large Diameter Recovered
0.240" (6.10mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Small Diameter Supplied
0.260" (6.60mm)
Series
Small Diameter Recovered
0.118" (3.00mm)
Packaging
Bulk
Large Recovered Length
0.902" (22.91mm)
Part Status
Active
Small Recovered Length
0.839" (21.31mm)
Type
Boot, Transition - Side Breakout, 45°
Total Length Recovered
1.760" (44.70mm)
Shell Size - Insert
12
Shelf Life
36 Months
Color
Black
Shelf Life Start
Date of Manufacture
Material
Elastomer, Fluid Resistant
Base Product Number
Large Diameter Supplied
0.520" (13.21mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$40.54000$40.54
10$34.45800$344.58
25$32.30120$807.53
50$30.76020$1,538.01
100$29.29340$2,929.34
250$27.46172$6,865.43
Manufacturers Standard Package