3-582151-2 | |
|---|---|
DigiKey Part Number | 3-582151-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-582151-2 |
Description | CONN RCPT HSG 23POS 2.54MM |
Customer Reference | |
Detailed Description | 23 Position Rectangular Housing Connector Receptacle Green 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.125" (3.18mm) |
Series | Mounting Type Panel Mount |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Color Green |
Connector Type | Insulation Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |

