3-1617340-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: $467.22176

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: $450.22000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: $613.58200
Datasheet
General Purpose Relay DPDT (2 Form C) 120VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1617340-3

DigiKey Part Number
3-1617340-3-ND
Manufacturer
Manufacturer Product Number
3-1617340-3
Description
B07D692BE2-0131=M5757/23-026
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 120VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder Hook
Mfr
Seal Rating
Sealed - Hermetically
Series
Must Operate Voltage
66 VDC
Packaging
Bulk
Must Release Voltage
9 VDC
Part Status
Active
Operate Time
10 ms
Mounting Type
Release Time
10 ms
Coil Voltage
Operating Temperature
-65°C ~ 125°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
10 A
Relay Type
Switching Voltage
115VAC, 28VDC - Nom
Coil Resistance
7.6 kOhms
Coil Current
15.8 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-1617004-2TE Connectivity Aerospace, Defense and Marine02-1617004-2-ND$467.22176Parametric Equivalent
B07D932BE2-0352TE Connectivity Aerospace, Defense and Marine0B07D932BE2-0352-ND$450.22000Parametric Equivalent
B07D932BE2-0352TE Connectivity01111-B07D932BE2-0352-ND$613.58200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
25$210.37920$5,259.48