
3-1617001-6 | |
|---|---|
DigiKey Part Number | 3-1617001-6-ND |
Manufacturer | |
Manufacturer Product Number | 3-1617001-6 |
Description | RELAY GEN PURPOSE 10A 26.5V |
Customer Reference | |
Detailed Description | General Purpose Relay 26.5VDC Coil Chassis Mount |
Category | Must Operate Voltage 13 VDC |
Mfr | Must Release Voltage 7 VDC |
Packaging Bulk | Operate Time 10 ms |
Part Status Obsolete | Release Time 10 ms |
Mounting Type | Operating Temperature -65°C ~ 125°C |
Coil Voltage | Relay Type |
Contact Rating (Current) 10 A | Coil Resistance 300 Ohms |
Termination Style PC Pin | Base Product Number |

