
243A022-3-02-0 | |
|---|---|
DigiKey Part Number | 243A022-3-02-0-ND |
Manufacturer | |
Manufacturer Product Number | 243A022-3-02-0 |
Description | HEATSHRINK BOOT 45DEG SZ22 BLK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 45° Black 22 |
Datasheet | Datasheet |
Category | Large Diameter Recovered 0.700" (17.78mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Small Diameter Supplied 0.790" (20.07mm) |
Series | Small Diameter Recovered 0.220" (5.59mm) |
Packaging Bulk | Large Recovered Length 1.070" (27.18mm) |
Part Status Active | Small Recovered Length 0.380" (9.65mm) |
Type Boot - 45° | Shelf Life 60 Months |
Shell Size - Insert 22 | Shelf Life Start Date of Manufacture |
Color Black | Base Product Number |
Large Diameter Supplied 1.100" (27.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $35.10000 | $8,775.00 |

