



2406230-1 | |
|---|---|
DigiKey Part Number | 844-2406230-1-ND |
Manufacturer | |
Manufacturer Product Number | 2406230-1 |
Description | EDGE-MOUNT BRACKET SMALL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Adhesive, Screw |
Datasheet | Datasheet |
EDA/CAD Models | 2406230-1 Models |
Category | Mounting Type Adhesive, Screw |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Size / Dimension 0.94" L x 0.75" W x 0.50" H (23.9mm x 19.0mm x 12.8mm) |
Series | For Use With/Related Products Cable Ties |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Type Single Opening |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.99000 | $13.99 |
| 10 | $11.89200 | $118.92 |
| 25 | $11.14680 | $278.67 |
| 50 | $10.61440 | $530.72 |
| 100 | $10.10800 | $1,010.80 |
| 250 | $9.47552 | $2,368.88 |
| 500 | $9.02374 | $4,511.87 |
| 1,000 | $8.59360 | $8,593.60 |

