
228A064-3-0 | |
|---|---|
DigiKey Part Number | 228A064-3-0-ND |
Manufacturer | |
Manufacturer Product Number | 228A064-3-0 |
Description | HEATSHRINK BOOT 90DEG SZ64 BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 64 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.490" (37.85mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 1.110" (28.19mm) |
Series | Small Diameter Supplied 0.750" (19.05mm) |
Packaging Bulk | Small Diameter Recovered 0.360" (9.14mm) |
Part Status Active | Large Recovered Length 1.930" (49.02mm) |
Type Boot - 90° | Small Recovered Length 0.650" (16.51mm) |
Shell Size - Insert 64 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Semi-Rigid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $41.05640 | $4,105.64 |

