Parametric Equivalent

22759/32-12-45 | |
|---|---|
DigiKey Part Number | 22759/32-12-45-ND |
Manufacturer | |
Manufacturer Product Number | 22759/32-12-45 |
Description | HOOK-UP STRND 12AWG 600V YLW/GRN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 37/28 Yellow, Green Stripe 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.103" (2.62mm) |
Series | Voltage 600V |
Packaging Bulk | Operating Temperature -65°C ~ 150°C |
Part Status Active | Jacket Color |
Cable Type | Grade Military |
Wire Gauge | Qualification MIL-W-22759 and MIL-C-27500 |
Conductor Strand 37/28 | Base Product Number |
Conductor Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 55A0111-12-45 | TE Connectivity Raychem Cable Protection | 0 | 55A0111-12-45-ND | $0.87894 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.77910 | $3,558.20 |


