
227241-1 | |
|---|---|
DigiKey Part Number | A115749-ND |
Manufacturer | |
Manufacturer Product Number | 227241-1 |
Description | CONN TWIN PLUG STR SOLDER |
Customer Reference | |
Detailed Description | Twinaxial Connector Plug, Male Pin Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Obsolete | Includes 8 pcs - 1 Connector, 1 Clamp, 2 Contacts, 1 Gasket, 1 Insulator, 1 Nut, 1 Sleeve |
Connector Style | Body Material Zinc |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Silver |
Shield Termination Clamp | Dielectric Material Polybutylene Terephthalate (PBT), Polyester |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 80°C |
Cable Group Belden 9207 | Voltage Rating 500 V |
Fastening Type Threaded | Base Product Number |

