
222K132-4-0 | |
|---|---|
DigiKey Part Number | 222K132-4-0-ND |
Manufacturer | |
Manufacturer Product Number | 222K132-4-0 |
Description | HEATSHRINK BOOT SZ32 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 32 |
Datasheet | Datasheet |
Category | Material Polyolefin (PO), Flexible |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.560" (14.22mm) |
Series | Small Diameter Recovered 0.240" (6.10mm) |
Packaging Bulk | Large Recovered Length 0.790" (20.07mm) |
Part Status Active | Shelf Life 60 Months |
Type Boot | Shelf Life Start Date of Manufacture |
Shell Size - Insert 32 | Base Product Number |
Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | $25.13280 | $4,398.24 |

