
222K132-12-00-0 | |
|---|---|
DigiKey Part Number | 222K132-12-00-0-ND |
Manufacturer | |
Manufacturer Product Number | 222K132-12-00-0 |
Description | HEATSHRINK BOOT 90DEG SZ32 BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 32 |
Datasheet | Datasheet |
Category | Large Diameter Recovered 0.560" (14.22mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Small Diameter Supplied 0.590" (14.99mm) |
Series | Small Diameter Recovered 0.230" (5.84mm) |
Packaging Bulk | Large Recovered Length 1.060" (26.92mm) |
Part Status Active | Small Recovered Length 0.330" (8.38mm) |
Type Boot - 90° | Total Length Recovered 1.260" (32.00mm) |
Shell Size - Insert 32 | Shelf Life 36 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Fluoroelastomer (FKM), Flexible | Base Product Number |
Large Diameter Supplied 1.180" (29.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | $67.09783 | $11,742.12 |

