
222K132-100/180-0 | |
|---|---|
DigiKey Part Number | 222K132-100/180-0-ND |
Manufacturer | |
Manufacturer Product Number | 222K132-100/180-0 |
Description | HEATSHRINK BOOT 90DEG SZ32 BLK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 32 |
Datasheet | Datasheet |
Category | Large Diameter Recovered 0.559" (14.20mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Small Diameter Supplied 0.591" (15.01mm) |
Series | Small Diameter Recovered 0.232" (5.89mm) |
Packaging Bulk | Large Recovered Length 1.060" (26.92mm) |
Part Status Active | Small Recovered Length 0.790" (20.07mm) |
Type Boot - 90° | Total Length Recovered 1.260" (32.00mm) |
Shell Size - Insert 32 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Semi-Flexible | Base Product Number |
Large Diameter Supplied 1.180" (29.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.27000 | $41.27 |
| 10 | $35.07600 | $350.76 |
| 25 | $32.88040 | $822.01 |
| 50 | $31.31200 | $1,565.60 |
| 100 | $29.81880 | $2,981.88 |
| 250 | $27.95448 | $6,988.62 |

