Image for 222F242-51/164-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

222F242-51/164-0

DigiKey Part Number
222F242-51/164-0-ND
Manufacturer
Manufacturer Product Number
222F242-51/164-0
Description
HEATSHRINK BOOT 90DEG SZ42 BLK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot - 90° Black 42
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Large Diameter Recovered
0.870" (22.10mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Small Diameter Supplied
1.130" (28.70mm)
Series
Small Diameter Recovered
0.402" (10.21mm)
Packaging
Bulk
Large Recovered Length
0.858" (21.79mm)
Part Status
Active
Small Recovered Length
5.220" (132.59mm)
Type
Boot - 90°
Total Length Recovered
6.780" (172.21mm)
Shell Size - Insert
42
Shelf Life
15 Months
Color
Black
Shelf Life Start
Date of Manufacture
Material
EPB
Base Product Number
Large Diameter Supplied
1.402" (35.61mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
150$34.37513$5,156.27