Image for 222F242-51-02/164-CS7193 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

222F242-51-02/164-CS7193

DigiKey Part Number
222F242-51-02/164-CS7193-ND
Manufacturer
Manufacturer Product Number
222F242-51-02/164-CS7193
Description
HEATSHRINK BOOT RECT RA SZ42
Customer Reference
Detailed Description
Heat Shrink Boot, Rectangular - Right Angle, 90° 42
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Large Diameter Supplied
1.400" (35.56mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Large Diameter Recovered
0.870" (22.10mm)
Series
Small Diameter Supplied
1.130" (28.70mm)
Packaging
Bulk
Small Diameter Recovered
0.400" (10.16mm)
Part Status
Obsolete
Large Recovered Length
0.860" (21.84mm)
Type
Boot, Rectangular - Right Angle, 90°
Shelf Life
15 Months
Shell Size - Insert
42
Shelf Life Start
Date of Manufacture
Material
Polyolefin (PO), Flexible
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.