
222F242-51-0-CS8475 | |
|---|---|
DigiKey Part Number | 222F242-51-0-CS8475-ND |
Manufacturer | |
Manufacturer Product Number | 222F242-51-0-CS8475 |
Description | HEATSHRINK BOOT 90DEG SZ42 BLK |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 42 |
Datasheet | Datasheet |
Category | Large Diameter Recovered 0.870" (22.10mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Small Diameter Supplied 1.130" (28.70mm) |
Series | Small Diameter Recovered 0.400" (10.16mm) |
Packaging Bulk | Large Recovered Length 0.860" (21.84mm) |
Part Status Obsolete | Small Recovered Length 5.220" (132.59mm) |
Type Boot - 90° | Total Length Recovered 6.780" (172.21mm) |
Shell Size - Insert 42 | Shelf Life 15 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Flexible | Base Product Number |
Large Diameter Supplied 1.400" (35.56mm) |

