
222D152-3-60-0 | |
|---|---|
DigiKey Part Number | 222D152-3-60-0-ND |
Manufacturer | |
Manufacturer Product Number | 222D152-3-60-0 |
Description | HEATSHRINK BOOT 90DEGREE WHITE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° White |
Datasheet | Datasheet |
Category | Large Diameter Recovered 0.880" (22.35mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Small Diameter Supplied 1.420" (36.07mm) |
Series | Small Diameter Recovered 0.330" (8.38mm) |
Packaging Bulk | Large Recovered Length 1.380" (35.05mm) |
Part Status Active | Small Recovered Length 0.570" (14.48mm) |
Type Boot - 90° | Total Length Recovered 1.720" (43.69mm) |
Color White | Shelf Life 60 Months |
Material Polyolefin (PO), Semi-Rigid | Shelf Life Start Date of Manufacture |
Large Diameter Supplied 1.420" (36.07mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $25.39736 | $3,174.67 |

