
222D152-25-0 | |
|---|---|
DigiKey Part Number | 222D152-25-0-ND |
Manufacturer | |
Manufacturer Product Number | 222D152-25-0 |
Description | HEATSHRINK BOOT 90DEG SZ52 BLK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 52 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.420" (36.07mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.880" (22.35mm) |
Series | Small Diameter Supplied 1.420" (36.07mm) |
Packaging Bulk | Small Diameter Recovered 0.330" (8.38mm) |
Part Status Active | Large Recovered Length 1.380" (35.05mm) |
Type Boot - 90° | Small Recovered Length 1.180" (29.97mm) |
Shell Size - Insert 52 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Fluid Resistant | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $25.14820 | $5,029.64 |

