
222D152-12-50-0 | |
|---|---|
DigiKey Part Number | 222D152-12-50-0-ND |
Manufacturer | |
Manufacturer Product Number | 222D152-12-50-0 |
Description | HEATSHRINK BOOT 90DEG SZ52 BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 52 |
Datasheet | Datasheet |
Category | Large Diameter Recovered 0.880" (22.35mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Small Diameter Supplied 1.260" (32.00mm) |
Series | Small Diameter Recovered 0.330" (8.38mm) |
Packaging Bulk | Large Recovered Length 1.380" (35.05mm) |
Part Status Active | Small Recovered Length 0.570" (14.48mm) |
Type Boot - 90° | Total Length Recovered 1.720" (43.69mm) |
Shell Size - Insert 52 | Shelf Life 36 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Fluoroelastomer (FKM), Flexible | Base Product Number |
Large Diameter Supplied 1.260" (32.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $133.51800 | $3,337.95 |

