
222D152-12-0 | |
|---|---|
DigiKey Part Number | 222D152-12-0-ND |
Manufacturer | |
Manufacturer Product Number | 222D152-12-0 |
Description | HEATSHRINK BOOT 90DEG SZ52 BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 52 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.420" (36.07mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.882" (22.40mm) |
Series | Small Diameter Supplied 0.728" (18.49mm) |
Packaging Bulk | Small Diameter Recovered 0.331" (8.41mm) |
Part Status Active | Large Recovered Length 1.382" (35.10mm) |
Type Boot - 90° | Small Recovered Length 1.181" (30.00mm) |
Shell Size - Insert 52 | Shelf Life 36 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Fluoroelastomer (FKM), Flexible | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | $111.34200 | $8,350.65 |

