Image for 214A032-3S-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

214A032-3S-0

DigiKey Part Number
214A032-3S-0-ND
Manufacturer
Manufacturer Product Number
214A032-3S-0
Description
HEATSHRINK BOOT RECT SZ32 BLACK
Customer Reference
Detailed Description
Heat Shrink Boot, Rectangular Black 32
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyolefin (PO), Copper Composite
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Large Diameter Supplied
1.690" (42.93mm)
Series
Large Diameter Recovered
1.661" (42.19mm)
Packaging
Bulk
Small Diameter Supplied
0.590" (14.99mm)
Part Status
Obsolete
Small Diameter Recovered
0.319" (8.10mm)
Type
Boot, Rectangular
Large Recovered Length
0.980" (24.89mm)
Shell Size - Insert
32
Total Length Recovered
1.770" (44.96mm)
Color
Black
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.