
214A011-4-0 | |
|---|---|
DigiKey Part Number | 214A011-4-0-ND |
Manufacturer | |
Manufacturer Product Number | 214A011-4-0 |
Description | HEATSHRINK BOOT RECT SZ11 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Rectangular Black 11 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 0.850" (21.59mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.800" (20.32mm) |
Series | Small Diameter Supplied 0.311" (7.90mm) |
Packaging Bulk | Small Diameter Recovered 0.161" (4.09mm) |
Part Status Active | Large Recovered Length 0.752" (19.10mm) |
Type Boot, Rectangular | Total Length Recovered 1.311" (33.30mm) |
Shell Size - Insert 11 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Flexible | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $14.12133 | $4,236.40 |

