
207W656-100/184-0-CS5657 | |
|---|---|
DigiKey Part Number | 207W656-100/184-0-CS5657-ND |
Manufacturer | |
Manufacturer Product Number | 207W656-100/184-0-CS5657 |
Description | HEATSHRINK BOOT SZ56 BLACK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 56 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 2.100" (53.34mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 1.100" (27.94mm) |
Series | Small Diameter Supplied 2.100" (53.34mm) |
Packaging Bulk | Small Diameter Recovered 0.700" (17.78mm) |
Part Status Active | Large Recovered Length 1.500" (38.10mm) |
Type Boot | Total Length Recovered 6.900" (175.26mm) |
Shell Size - Insert 56 | Shelf Life 60 Months |
Features Adhesive Coating | Shelf Life Start Date of Manufacture |
Color Black | Base Product Number |
Material Polyolefin (PO), Semi-Flexible, Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $133.70280 | $6,685.14 |

