
203W112-25/225-0 | |
|---|---|
DigiKey Part Number | 203W112-25/225-0-ND |
Manufacturer | |
Manufacturer Product Number | 203W112-25/225-0 |
Description | HEATSHRINK BOOT SZ12 BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 12 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 0.710" (18.03mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.547" (13.89mm) |
Series | Small Diameter Supplied 0.710" (18.03mm) |
Packaging Bulk | Small Diameter Recovered 0.169" (4.29mm) |
Part Status Active | Large Recovered Length 1.380" (35.05mm) |
Type Boot | Small Recovered Length 1.102" (27.99mm) |
Shell Size - Insert 12 | Total Length Recovered 2.760" (70.10mm) |
Features Abrasion Resistant, Adhesive Coating, Chemical Resistant, Eyelet and Clip, Flame Retardant, Fluid Resistant, Heat Resistant | Shelf Life 36 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Semi-Rigid, Irradiated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $19.81980 | $2,972.97 |

