Image for 203W112-25-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

203W112-25-0

DigiKey Part Number
203W112-25-0-ND
Manufacturer
Manufacturer Product Number
203W112-25-0
Description
HEATSHRINK BOOT SZ12 BLACK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot Black 12
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Large Diameter Supplied
0.710" (18.03mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Large Diameter Recovered
0.547" (13.89mm)
Series
Small Diameter Supplied
0.710" (18.03mm)
Packaging
Bulk
Small Diameter Recovered
0.169" (4.29mm)
Part Status
Active
Large Recovered Length
1.380" (35.05mm)
Type
Boot
Small Recovered Length
1.102" (27.99mm)
Shell Size - Insert
12
Total Length Recovered
2.760" (70.10mm)
Features
Abrasion Resistant, Chemical Resistant, Eyelet and Clip, Flame Retardant, Fluid Resistant, Heat Resistant, Strain Resistant
Shelf Life
60 Months
Color
Black
Shelf Life Start
Date of Manufacture
Material
Elastomer, Semi-Rigid, Irradiated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
675$8.74484$5,902.77