Image for 202W232-25-CS-1821-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

202W232-25-CS-1821-0

DigiKey Part Number
202W232-25-CS-1821-0-ND
Manufacturer
Manufacturer Product Number
202W232-25-CS-1821-0
Description
HEATSHRINK BOOT SZ32 BLACK
Customer Reference
Detailed Description
Heat Shrink Boot Black 32
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Large Diameter Recovered
0.460" (11.68mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Small Diameter Supplied
0.590" (14.99mm)
Series
Small Diameter Recovered
0.170" (4.32mm)
Packaging
Bulk
Large Recovered Length
0.590" (14.99mm)
Part Status
Obsolete
Small Recovered Length
0.790" (20.07mm)
Type
Boot
Total Length Recovered
1.970" (50.04mm)
Shell Size - Insert
32
Shelf Life
60 Months
Color
Black
Shelf Life Start
Date of Manufacture
Material
Elastomer, Fluid Resistant
Base Product Number
Large Diameter Supplied
0.590" (14.99mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.