
202W232-12-CS-1821-0 | |
|---|---|
DigiKey Part Number | 202W232-12-CS-1821-0-ND |
Manufacturer | |
Manufacturer Product Number | 202W232-12-CS-1821-0 |
Description | HEATSHRINK BOOT SZ32 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 32 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 0.590" (14.99mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.460" (11.68mm) |
Series | Small Diameter Supplied 0.590" (14.99mm) |
Packaging Bulk | Small Diameter Recovered 0.170" (4.32mm) |
Part Status Active | Large Recovered Length 0.590" (14.99mm) |
Type Boot | Small Recovered Length 0.790" (20.07mm) |
Shell Size - Insert 32 | Total Length Recovered 1.970" (50.04mm) |
Features Fluid Resistant | Shelf Life 36 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Fluoroelastomer (FKM), Flexible | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $51.95960 | $10,391.92 |

