
202K111-12-0 | |
|---|---|
DigiKey Part Number | 202K111-12-0-ND |
Manufacturer | |
Manufacturer Product Number | 202K111-12-0 |
Description | HEATSHRINK BOOT SZ11 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 11 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 0.710" (18.03mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.272" (6.91mm) |
Series | Small Diameter Supplied 0.310" (7.87mm) |
Packaging Bulk | Small Diameter Recovered 0.118" (3.00mm) |
Part Status Active | Large Recovered Length 0.941" (23.90mm) |
Type Boot | Small Recovered Length 0.425" (10.80mm) |
Shell Size - Insert 11 | Total Length Recovered 1.540" (39.12mm) |
Features Chemical Resistant, Lip | Shelf Life 36 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Fluoroelastomer (FKM), Flexible | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $35.31220 | $3,531.22 |

