
202D274-4/86-0 | |
|---|---|
DigiKey Part Number | 202D274-4/86-0-ND |
Manufacturer | |
Manufacturer Product Number | 202D274-4/86-0 |
Description | HEATSHRINK BOOT SZ74 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 74 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.970" (50.04mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 1.622" (41.20mm) |
Series | Small Diameter Supplied 1.970" (50.04mm) |
Packaging Bulk | Small Diameter Recovered 0.559" (14.20mm) |
Part Status Active | Large Recovered Length 0.819" (20.80mm) |
Type Boot | Small Recovered Length 6.209" (157.71mm) |
Shell Size - Insert 74 | Total Length Recovered 8.000" (203.20mm) |
Features Adhesive Coating, Flame Retardant, Fluid Resistant, Heat Resistant, Lip, Strain Resistant | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Flexible, Irradiated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $36.27384 | $4,534.23 |

