Image for 202D274-4-32-0-CS5463 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

202D274-4-32-0-CS5463

DigiKey Part Number
202D274-4-32-0-CS5463-ND
Manufacturer
Manufacturer Product Number
202D274-4-32-0-CS5463
Description
HEATSHRINK BOOT SZ74 BLACK
Customer Reference
Detailed Description
Heat Shrink Boot Black 74
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Large Diameter Supplied
1.970" (50.04mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Large Diameter Recovered
1.622" (41.20mm)
Series
Small Diameter Supplied
1.970" (50.04mm)
Packaging
Bulk
Small Diameter Recovered
0.563" (14.30mm)
Part Status
Discontinued at DigiKey
Large Recovered Length
0.780" (19.81mm)
Type
Boot
Total Length Recovered
4.650" (118.11mm)
Shell Size - Insert
74
Shelf Life
60 Months
Features
Flame Retardant, Fluid Resistant, Heat Resistant, Lip, Potting (Injection) Port, Vent Port
Shelf Life Start
Date of Manufacture
Color
Black
Base Product Number
Material
Polyolefin (PO), Flexible, Irradiated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
250$23.10000$5,775.00
Manufacturers Standard Package