
202D274-3-61-0-CS5077 | |
|---|---|
DigiKey Part Number | 202D274-3-61-0-CS5077-ND |
Manufacturer | |
Manufacturer Product Number | 202D274-3-61-0-CS5077 |
Description | HEATSHRINK BOOT SZ74 BLACK/WHITE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black, White 74 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.970" (50.04mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 1.622" (41.20mm) |
Series | Small Diameter Supplied 1.970" (50.04mm) |
Packaging Bulk | Small Diameter Recovered 0.559" (14.20mm) |
Part Status Active | Large Recovered Length 0.598" (15.19mm) |
Type Boot | Small Recovered Length 6.209" (157.71mm) |
Shell Size - Insert 74 | Total Length Recovered 8.000" (203.20mm) |
Features Drain Holes, Flame Retardant, Fluid Resistant, Heat Resistant, Lip | Shelf Life 60 Months |
Color Black, White | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Semi-Rigid, Irradiated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $78.41680 | $3,920.84 |

