
202D263-3-61/42-0-CS5077 | |
|---|---|
DigiKey Part Number | 202D263-3-61/42-0-CS5077-ND |
Manufacturer | |
Manufacturer Product Number | 202D263-3-61/42-0-CS5077 |
Description | HEATSHRINK BOOT SZ63 BLACK/WHITE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black, White 63 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.720" (43.69mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 1.340" (34.04mm) |
Series | Small Diameter Supplied 1.720" (43.69mm) |
Packaging Bulk | Small Diameter Recovered 0.480" (12.19mm) |
Part Status Active | Large Recovered Length 0.598" (15.19mm) |
Type Boot | Small Recovered Length 6.421" (163.09mm) |
Shell Size - Insert 63 | Total Length Recovered 8.000" (203.20mm) |
Features Adhesive Coating, Drain Holes, Flame Retardant, Fluid Resistant, Heat Resistant, Lip, Strain Resistant | Shelf Life 60 Months |
Color Black, White | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Semi-Rigid, Irradiated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | $65.38840 | $4,904.13 |

