Image for 202D263-25-18-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

202D263-25-18-0

DigiKey Part Number
202D263-25-18-0-ND
Manufacturer
Manufacturer Product Number
202D263-25-18-0
Description
HEATSHRINK BOOT SZ63 BLACK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot Black 63
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Large Diameter Supplied
1.720" (43.69mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Large Diameter Recovered
1.340" (34.04mm)
Series
Small Diameter Supplied
1.720" (43.69mm)
Packaging
Bulk
Small Diameter Recovered
0.480" (12.19mm)
Part Status
Active
Large Recovered Length
0.598" (15.19mm)
Type
Boot
Total Length Recovered
3.299" (83.79mm)
Shell Size - Insert
63
Shelf Life
60 Months
Features
Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant, Lip, Strain Resistant
Shelf Life Start
Date of Manufacture
Color
Black
Base Product Number
Material
Elastomer, Semi-Rigid, Irradiated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$36.92920$3,692.92