
202D263-25-08/86-0 | |
|---|---|
DigiKey Part Number | 202D263-25-08/86-0-ND |
Manufacturer | |
Manufacturer Product Number | 202D263-25-08/86-0 |
Description | HEATSHRINK BOOT SZ63 BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 63 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.720" (43.69mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 1.340" (34.04mm) |
Series | Small Diameter Supplied 1.720" (43.69mm) |
Packaging Bulk | Small Diameter Recovered 0.480" (12.19mm) |
Part Status Active | Large Recovered Length 0.598" (15.19mm) |
Type Boot | Small Recovered Length 0.638" (16.21mm) |
Shell Size - Insert 63 | Total Length Recovered 2.217" (56.31mm) |
Features Abrasion Resistant, Adhesive Coating, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant, Lip, Strain Resist | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Semi-Rigid, Irradiated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $40.19400 | $4,019.40 |

