
202A132-3-0 | |
|---|---|
DigiKey Part Number | 202A132-3-0-ND |
Manufacturer | |
Manufacturer Product Number | 202A132-3-0 |
Description | HEATSHRINK BOOT SZ32 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 32 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.118" (28.40mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.559" (14.20mm) |
Series | Small Diameter Supplied 1.118" (28.40mm) |
Packaging Bulk | Small Diameter Recovered 0.260" (6.60mm) |
Part Status Active | Large Recovered Length 1.098" (27.89mm) |
Type Boot | Small Recovered Length 0.630" (16.00mm) |
Shell Size - Insert 32 | Total Length Recovered 2.020" (51.31mm) |
Features Flame Retardant | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Semi-Rigid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.21000 | $19.21 |
| 10 | $16.32500 | $163.25 |
| 25 | $15.30280 | $382.57 |
| 50 | $14.57240 | $728.62 |
| 100 | $13.87720 | $1,387.72 |
| 250 | $13.00908 | $3,252.27 |
| 500 | $12.38896 | $6,194.48 |

