
202A053-4/42-0 | |
|---|---|
DigiKey Part Number | 202A053-4/42-0-ND |
Manufacturer | |
Manufacturer Product Number | 202A053-4/42-0 |
Description | HEATSHRINK BOOT SZ53 BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 53 |
Datasheet | Datasheet |
Category | Large Diameter Recovered 0.860" (21.84mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Small Diameter Supplied 0.710" (18.03mm) |
Series | Small Diameter Recovered 0.340" (8.64mm) |
Packaging Bulk | Large Recovered Length 1.360" (34.54mm) |
Part Status Obsolete | Small Recovered Length 0.870" (22.10mm) |
Type Boot | Total Length Recovered 2.900" (73.66mm) |
Shell Size - Insert 53 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Flexible | Base Product Number |
Large Diameter Supplied 1.180" (29.97mm) |

