
2-1617755-0 | |
|---|---|
DigiKey Part Number | 2-1617755-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-1617755-0 |
Description | FCA-410-370 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Coil Chassis Mount |
Category | Load - Max Switching 1150VA, 280W |
Mfr | Coil Type Non Latching |
Series | Features Diode |
Packaging Bulk | Termination Style Solder Hook |
Part Status Active | Seal Rating Sealed - Hermetically |
Mounting Type | Operating Temperature -70°C ~ 125°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 115VAC, 28VDC - Max | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $436.92600 | $4,369.26 |

