Similar

164153-6 | |
|---|---|
DigiKey Part Number | A122217TR-ND - Tape & Reel (TR) A122217CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 164153-6 |
Description | CONN SOCKET 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Wire Gauge 20-24 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 31.5µin (0.80µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SXA-01T-P0.6 | JST Sales America Inc. | 168,000 | 455-2051TR-ND | $0.01928 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.39500 | $13.95 |
| 25 | $1.30760 | $32.69 |
| 50 | $1.24500 | $62.25 |
| 100 | $1.18550 | $118.55 |
| 250 | $1.11120 | $277.80 |
| 500 | $1.05812 | $529.06 |
| 1,000 | $1.00761 | $1,007.61 |
| 2,500 | $0.99450 | $2,486.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.87375 | $8,737.50 |


