
1423163-6 | |
|---|---|
DigiKey Part Number | A107277-ND |
Manufacturer | |
Manufacturer Product Number | 1423163-6 |
Description | RELAY TIME DELAY 15SEC 10A 240V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay DPDT (2 Form C) 1.5 Sec ~ 15 Sec Delay 10A @ 240VAC Panel Mount |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Delay Time 1.5 Sec ~ 15 Sec |
Series | Contact Rating @ Voltage 10A @ 240VAC |
Packaging Bulk | Voltage - Supply 120VAC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Off-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $1,274.33000 | $6,371.65 |

