Parametric Equivalent
Parametric Equivalent

1046280-1 | |
|---|---|
DigiKey Part Number | 1046280-1-ND |
Manufacturer | |
Manufacturer Product Number | 1046280-1 |
Description | CONN SMB RCPT R/A 50 OHM PCB |
Customer Reference | |
Detailed Description | SMB Connector Receptacle, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1046280-1 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Obsolete | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Snap-On | Insertion Loss 0.6dB |
Frequency - Max 4 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0731000103 | Molex | 15,050 | WM5523-ND | $7.70000 | Parametric Equivalent |
| 0734042280 | WEC | 342 | 2266-734042280-23-ND | $2.20000 | Parametric Equivalent |
| 413996-2 | TE Connectivity AMP Connectors | 490 | A4043-ND | $35.08000 | Parametric Equivalent |
| 414026-2 | TE Connectivity AMP Connectors | 2,872 | A24694-ND | $15.06000 | Parametric Equivalent |





