
100G0111-1.50-6 | |
|---|---|
DigiKey Part Number | 100G0111-1.50-6-ND |
Manufacturer | |
Manufacturer Product Number | 100G0111-1.50-6 |
Description | HOOKUP DL STRND 15AWG BLUE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 AWG Hook-Up, Dual Wall Wire 37/0.0098" Blue 750/1300V 3281' (1000.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.082" (2.08mm) |
Packaging Bulk | Jacket (Insulation) Thickness 0.008" (0.20mm) |
Part Status Active | Length 3281' (1000.0m) |
Cable Type | Voltage 750/1300V |
Wire Gauge | Operating Temperature 125°C |
Conductor Strand 37/0.0098" | Jacket Color |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 5,896 | $1.61315 | $9,511.13 |





