Image for 100G0111-1.50-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100G0111-1.50-1

DigiKey Part Number
100G0111-1.50-1-ND
Manufacturer
Manufacturer Product Number
100G0111-1.50-1
Description
HOOK-UP DL STRND 15AWG BROWN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 AWG Hook-Up, Dual Wall Wire 37/0.0091" Brown 750/1300V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.082" (2.08mm)
Packaging
Spool
Jacket (Insulation) Thickness
0.008" (0.20mm)
Part Status
Active
Voltage
750/1300V
Cable Type
Operating Temperature
-55°C ~ 125°C
Wire Gauge
Jacket Color
Conductor Strand
37/0.0091"
Base Product Number
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Spool
QuantityUnit PriceExt Price
3,281$1.21181$3,975.95
Manufacturers Standard Package