Image for 1-830126-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-830126-3

DigiKey Part Number
1-830126-3-ND
Manufacturer
Manufacturer Product Number
1-830126-3
Description
LGH-1 PLG TO LGH-1 PLG 16AWG 12"
Customer Reference
Detailed Description
16 AWG LGH-1 Plug to LGH-1 Plug Unshielded 12.00" (304.800mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Barrel Depth
0.88" (22.35mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Wire Gauge
16 AWG
Packaging
Bulk
Shielding
Unshielded
Part Status
Obsolete
Color - Cap
Red
Connector Type
LGH-1 Plug to LGH-1 Plug
Color - Wire
White
Length
12.00" (304.800mm)
Material - Cap
Polycarbonate
Voltage
20 kV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
LGH-1 PLG TO LGH-1 PLG 16AWG 24"
In-Stock: 0
Unit Price: $201.09400
LGH-1 PLG TO LGH-1 PLG 16AWG 36"
In-Stock: 0
Unit Price: $209.40900
LGH-1 PLUG TO LGH-1 PLUG 6.75'
In-Stock: 0
Unit Price: