Connector Header Board Edge, Straddle Mount 60 position 0.075" (1.91mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-530785-1

DigiKey Part Number
2266-1-530785-1-ND
Manufacturer
Manufacturer Product Number
1-530785-1
Description
CONN HEADER BRD EDGE 60P 1.91MM
Customer Reference
Detailed Description
Connector Header Board Edge, Straddle Mount 60 position 0.075" (1.91mm)
Datasheet
 Datasheet
EDA/CAD Models
1-530785-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shrouding
Shrouded - 4 Wall
Mfr
Mounting Type
Series
Termination
Solder
Packaging
Box
Fastening Type
Push-Pull
Part Status
Active
Contact Length - Mating
0.181" (4.60mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Diallyl Phthalate (DAP)
Row Spacing - Mating
Features
Card Extender, Mating Guide
Number of Positions Loaded
All
Insulation Color
Blue
Style
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$539.24000$539.24
2$529.07000$1,058.14
3$518.90000$1,556.70