
1-530785-0 | |
|---|---|
DigiKey Part Number | 1-530785-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-530785-0 |
Description | CONN HEADER BRD EDGE 70P 1.91MM |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Connector Header Board Edge, Straddle Mount 70 position 0.075" (1.91mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-530785-0 Models |
Category | Shrouding Shrouded - 4 Wall |
Mfr | Mounting Type |
Series | Termination Solder |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Contact Length - Mating 0.181" (4.60mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Diallyl Phthalate (DAP) |
Row Spacing - Mating | Features Card Extender, Mating Guide |
Number of Positions Loaded All | Insulation Color Blue |
Style | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | $590.47500 | $53,142.75 |

