
1-530744-3 | |
|---|---|
DigiKey Part Number | 1-530744-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-530744-3 |
Description | CONN HEADER BRD EDGE 30P 1.27MM |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Connector Header Board Edge, Straddle Mount 30 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-530744-3 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Length - Mating 0.140" (3.56mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Features Card Extender, Mating Guide |
Row Spacing - Mating | Insulation Color Gray |
Number of Positions Loaded All | Contact Finish Thickness - Post 120.0µin (3.05µm) |
Style | Base Product Number |
Shrouding Unshrouded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | $125.10958 | $27,023.67 |

