A3C-32P-2DSA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $3.13030

Similar


Samtec Inc.
In Stock: 0
Unit Price: $4.57000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $5.71000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.90000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.90000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $3.11000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $4.38000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $3.19000
Datasheet

Similar


Samtec Inc.
In Stock: 17
Unit Price: $2.75000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.49000
Datasheet
Connector Header Through Hole 32 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 32 position 0.079" (2.00mm)
A3C-32P-2DSA

A3C-32P-2DSA

DigiKey Part Number
H1821-ND
Manufacturer
Manufacturer Product Number
A3C-32P-2DSA
Description
CONN HEADER VERT 32POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 32 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
A3C-32P-2DSA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.138" (3.50mm)
Contact Length - Post
0.102" (2.60mm)
Overall Contact Length
0.276" (7.00mm)
Insulation Height
0.035" (0.90mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
-55°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
200V
Mated Stacking Heights
5.1mm, 7.9mm
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes