
68084 | |
|---|---|
DigiKey Part Number | 68084-ND |
Manufacturer | |
Manufacturer Product Number | 68084 |
Description | DIE COPALUM IP 69099 8AWG |
Customer Reference | |
Detailed Description | Tool Die Set, Hydraulic For Splices and Terminals, 8 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set, Hydraulic | |
For Use With/Related Products | Splices and Terminals, 8 AWG | |
Specifications | - | |
Compatible Tools | 69099 | |
Cable Group | - | |
Base Product Number |




