
21024-8 | |
|---|---|
DigiKey Part Number | 21024-8-ND |
Manufacturer | |
Manufacturer Product Number | 21024-8 |
Description | WASHER SPLIT LOCK 3/8" STEEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3/8" Split Lock Washer 0.094" (2.39mm) 3/32" Thick Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Split Lock | |
Thread/Screw/Hole Size | 3/8" | |
Diameter - Inside | 0.387" (9.82mm) | |
Diameter - Outside | 0.683" (17.35mm) | |
Thickness | 0.094" (2.39mm) 3/32" | |
Plating | - | |
Material | Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $0.85280 | $85.28 |

