Image for 21024-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21024-3

DigiKey Part Number
21024-3-ND
Manufacturer
Manufacturer Product Number
21024-3
Description
WASHER SPLIT LOCK #6 STEEL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
#6 Split Lock Washer 0.031" (0.79mm) 1/32" Thick Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
-
Packaging
Bulk
Part Status
Active
Type
Split Lock
Thread/Screw/Hole Size
#6
Diameter - Inside
0.145" (3.68mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Thickness
0.031" (0.79mm) 1/32"
Plating
-
Material
Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
15$0.93267$13.99
Manufacturers Standard Package